
207437-2 | |
|---|---|
DigiKey Part Number | A111095TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 207437-2 |
Description | CONN SOCKET 22-28AWG TIN CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 22-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 207437-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | £0.08363 | £8,363.00 |
| Unit Price without VAT: | £0.08363 |
|---|---|
| Unit Price with VAT: | £0.10036 |






