206539-2 | |
---|---|
DigiKey Part Number | 206539-2-ND |
Manufacturer | |
Manufacturer Product Number | 206539-2 |
Description | CONN RCPT HSG PNL MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Housing for Female Sockets Connector Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | - | |
Number of Positions | - | |
Number of Rows | - | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | £24.28227 | £7,284.68 |
Unit Price without VAT: | £24.28227 |
---|---|
Unit Price with VAT: | £29.13872 |