206358-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
206358-5
5-747913-2
5-747913-2
Cabel Clamp Clamping Insert

206358-5

Digi-Key Part Number
A32518-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
206358-5
Supplier
Description
CONN BACKSHELL W/CLAMP SZ 11 BLK
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Black Connector Backshell, Cable Clamp 5/8-24 UNEF 11
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bag
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.453" (11.51mm)
Diameter - Outside
0.850" (21.59mm)
Shell Size - Insert
11
Thread Size
5/8-24 UNEF
Cable Exit
180°
Material
Thermoplastic
Plating
-
Shielding
-
Color
Black
Features
Clamp Screws
Ingress Protection
-
Includes
5 pcs - 3 pc Cable Clamp, 2 Screws
Material Flammability Rating
UL94 V-0
For Use With/Related Products
CPC Connectors
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
All prices are in GBP
Bag
QtyUnit PriceExt Price
1£6.44000£6.44
10£5.79200£57.92
25£5.45640£136.41
50£5.31620£265.81
100£5.17630£517.63
250£4.61676£1,154.19
500£4.33696£2,168.48
1,000£3.83331£3,833.31
Additional Resources
AttributeDescription
Other Names
-206358-5-SI
2063585
2266-206358-5
A32518
-206358-5-CSI
Standard Package1