202169-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202169-1

Digi-Key Part Number
A30217-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
202169-1
Supplier
Description
CONN SHIELD 104CF POS 2PC SHORT
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Connector Shield For M Series Metal, 104 Positions
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Accessory Type
Shield
For Use With/Related Products
M Series
Specifications
Metal, 104 Positions
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.8180
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£49.00000£49.00
10£44.96500£449.65
25£43.23560£1,080.89
50£41.79460£2,089.73
100£39.48870£3,948.87