2007132-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2007132-1
2007132-1
2007132-1

2007132-1

Digi-Key Part Number
A97939-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2007132-1
Supplier
Description
CONN SFP+ CAGE 1X4 PRESS-FIT R/A
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
- Position SFP+ Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tray
Part Status
Active
Connector Style
Cage, Ganged (1 x 4)
Connector Type
SFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.8180
All prices are in GBP
Tray
QtyUnit PriceExt Price
1£11.40000£11.40
16£10.10063£161.61
32£9.71219£310.79
48£9.32354£447.53
80£8.80563£704.45
240£8.02863£1,926.87
448£7.51065£3,364.77
960£6.90634£6,630.09
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
-2007132-1-CSI
A97939
20071321
2266-2007132-1
-2007132-1-SI
Standard Package16