2-644487-8 | |
---|---|
DigiKey Part Number | 2-644487-8-ND |
Manufacturer | |
Manufacturer Product Number | 2-644487-8 |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-644487-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.200" (5.08mm) | |
Contact Length - Post | 0.140" (3.56mm) | |
Overall Contact Length | 0.440" (11.18mm) | |
Insulation Height | 0.410" (10.41mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyester | |
Features | Board Guide | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 2,000 | £1.82228 | £3,644.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | £1.82228 | £3,644.56 |
Unit Price without VAT: | £1.82228 |
---|---|
Unit Price with VAT: | £2.18674 |