cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-5349580-5

Digi-Key Part Number
2-5349580-5-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2-5349580-5
Supplier
Description
FIBER OPTIC CBL SC-ST DUPLEX 25M
Detailed Description
Cable Fiber Optic SC Duplex To ST (2) 62.5/125 82.0' (25.0m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
1st Connector
SC Duplex
2nd Connector
ST (2)
Cable Diameter
0.10" (2.5mm)
Cable Type
Twin Zip
Features
Low Smoke, Zipcord
Fiber Type
62.5/125
Length - Overall
82.0' (25.0m)
Type
Multimode, Duplex
Ratings
LSZH
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige, Black, Red
Insertion Loss
0.30dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8544.70.0000
Additional Resources
AttributeDescription
Standard Package6