2-221149-6 | |
---|---|
DigiKey Part Number | 2-221149-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-221149-6 |
Description | CONN SOCKET CONTACT BNC CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax Gold Crimp BNC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | 0.045" (1.14mm) | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Pin or Socket | Socket | |
Type | BNC | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | £2.02240 | £505.60 |
Unit Price without VAT: | £2.02240 |
---|---|
Unit Price with VAT: | £2.42688 |