


2-2170754-3 | |
|---|---|
DigiKey Part Number | A144292-ND |
Manufacturer | |
Manufacturer Product Number | 2-2170754-3 |
Description | CONN QSFP28 CAGE W/HSINK R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position QSFP28 Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2170754-3 Models |
Category | Connector Type QSFP28 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded, Light Pipe |
Connector Style Cage with Heat Sink | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.22000 | £21.22 |
| 5 | £19.66800 | £98.34 |
| 21 | £18.37952 | £385.97 |
| 42 | £17.78857 | £747.12 |
| Unit Price without VAT: | £21.22000 |
|---|---|
| Unit Price with VAT: | £25.46400 |

