cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1906051-6

Digi-Key Part Number
2-1906051-6-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2-1906051-6
Supplier
Description
FIBER OPTIC CBL LC-LC DUPLEX 26M
Detailed Description
Cable Fiber Optic LC Duplex, Secure To LC Duplex 62.5/125 85.3' (26.0m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
1st Connector
LC Duplex, Secure
2nd Connector
LC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
62.5/125
Length - Overall
85.3' (26.0m)
Type
Multimode, Duplex
Ratings
OFNR
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige, Red
Insertion Loss
0.53dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8544.70.0000
Alternate Length
FIBER OPTIC CBL LC-LC DUPLEX 25M
Quantity Available: 0
FIBER OPTIC CBL LC-LC DUPLEX 24M
Quantity Available: 0
FIBER OPTIC CBL LC-LC DUPLEX 27M
Quantity Available: 0
FIBER OPTIC CBL LC-LC DUPLEX 28M
Quantity Available: 0
FIBER OPTIC CBL LC-LC DUPLEX 29M
Quantity Available: 0
FIBER OPTIC CBL LC-LC DUPLEX 23M
Quantity Available: 0
FIBER OPTIC CBL LC-LC DUPLEX 22M
Quantity Available: 0
FIBER OPTIC CBL LC-LC DUPLEX 21M
Quantity Available: 0
Additional Resources
AttributeDescription
Standard Package1