Barrier Double Row
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1546670-7

Digi-Key Part Number
2-1546670-7-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2-1546670-7
Supplier
Description
CONN BARRIER STRIP 6CIRC 0.437"
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
6 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Quick Connect Tabs
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
6
Number of Wire Entries
12
Pitch
0.437" (11.10mm)
Number of Rows
2
Current Rating (Amps)
25A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws with Quick Connect Tabs
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 120°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1,080£2.17521£2,349.23
Additional Resources
AttributeDescription
Standard Package1,080