cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1393560-0

Digi-Key Part Number
2-1393560-0-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2-1393560-0
Supplier
Description
D-SUB ACCS
Detailed Description
Jackscrew Socket For D-Sub Connectors
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
D-Sub Connectors
Features
Hardware Included
Length - Threaded Portion Below Head
0.232" (5.89mm)
Length - Below Head
0.256" (6.50mm)
Thread Size
M3 Socket, 4-40 Screw
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
All prices are in GBP
Bulk
QtyUnit PriceExt Price
250£3.23928£809.82
Additional Resources
AttributeDescription
Standard Package250