cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1989880-1

Digi-Key Part Number
1989880-1-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1989880-1
Supplier
Description
.250 SRS FASTIN-ON REC.
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-17 AWG Crimp Connector Non-Insulated
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.303" (7.70mm)
Length - Overall
0.677" (17.20mm)
Termination
Crimp
Wire Gauge
14-17 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.118" ~ 0.169" (3.00mm ~ 4.29mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
100,000£0.04081£4,081.00
Additional Resources
AttributeDescription
Standard Package20,000