1971782-1

1971782-1

Digi-Key Part Number
A115825TR-ND - Tape & Reel (TR)
A115825CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1971782-1
Supplier
Description
CONN TAB 14AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Tab Contact Tin 14 AWG Crimp -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
14 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.02829£113.16
8,000£0.02606£208.48
12,000£0.02382£285.84
28,000£0.02159£604.52
100,000£0.02010£2,010.00
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.07000£0.07
10£0.05900£0.59
25£0.04440£1.11
50£0.03780£1.89
100£0.03660£3.66
250£0.03156£7.89
500£0.03030£15.15
1,000£0.02650£26.50
Additional Resources
AttributeDescription
Other Names
A115825CT
2266-1971782-1TR
-1971782-1-SI
-1971782-1-CSI
A115825TR
Standard Package4,000