



1969109-1 | |
|---|---|
DigiKey Part Number | 17-1969109-1CT-ND - Cut Tape (CT) 17-1969109-1TR-ND |
Manufacturer | |
Manufacturer Product Number | 1969109-1 |
Description | 250 ULTRA-POD FLAG 18-14 BR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1969109-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | - | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | White | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.110" ~ 0.160" (2.79mm ~ 4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.31900 | £3.19 |
| 25 | £0.29880 | £7.47 |
| 50 | £0.28460 | £14.23 |
| 100 | £0.27090 | £27.09 |
| 250 | £0.25388 | £63.47 |
| 500 | £0.24174 | £120.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | £0.20979 | £377.62 |
| 3,600 | £0.19978 | £719.21 |
| 5,400 | £0.19414 | £1,048.36 |
| 9,000 | £0.18727 | £1,685.43 |
| 12,600 | £0.18288 | £2,304.29 |
| 18,000 | £0.17834 | £3,210.12 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

