180363-2

180363-2

Digi-Key Part Number
A111084TR-ND - Tape & Reel (TR)
A111084CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
180363-2
Supplier
Description
CONN QC RCPT 10-11AWG 0.250
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-11 AWG Crimp Connector Non-Insulated
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.303" (7.70mm)
Length - Overall
0.748" (19.00mm)
Termination
Crimp
Wire Gauge
10-11 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.201" (3.81mm ~ 5.10mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.08908£356.32
8,000£0.07795£623.60
12,000£0.07516£901.92
28,000£0.07405£2,073.40
100,000£0.07238£7,238.00
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.19000£0.19
10£0.18100£1.81
25£0.15360£3.84
50£0.13460£6.73
100£0.12500£12.50
250£0.11060£27.65
500£0.10578£52.89
1,000£0.08654£86.54
Additional Resources
AttributeDescription
Other Names
-180363-2-SI
2266-180363-2TR
180363-2-ND
A111084CT
-180363-2-LSI
A111084TR
Standard Package4,000