179938-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

179938-6

Digi-Key Part Number
A128232-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
179938-6
Supplier
Description
POWER D/LOCK PLUG HSG 3P /6.5
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
3 Rectangular Connectors - Housings Plug Blue 0.256" (6.50mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
3
Pitch
0.256" (6.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Blue
Features
Double Lock Plate, Sealed
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.6000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£0.37000£0.37
10£0.32100£3.21
25£0.29360£7.34
50£0.27600£13.80
100£0.26460£26.46
250£0.24156£60.39
500£0.23008£115.04
1,000£0.18981£189.81
2,500£0.17255£431.38
Additional Resources
AttributeDescription
Other Names
179938-6-ND
A128232
2266-179938-6
Standard Package150