cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1776622-1

DigiKey Part Number
1776622-1-ND
Manufacturer
Manufacturer Product Number
1776622-1
Description
INTERFACE MOD SCREW 11POS
Customer Reference
Detailed Description
11 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Terminal Blocks - Screw Connection
Control Side Cable Retainer
-
Positions / Poles
11
Features
Relay Socket
Voltage - Rated
250V
Current Rating (Per Contact)
10 A
Operating Temperature
-
Length
2.750" (69.85mm)
Width
3.000" (76.20mm)
Wire Gauge
12-22 AWG
Base Product Number
Obsolete
This product is no longer manufactured.