177630x-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1776302-2

Digi-Key Part Number
A112778-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1776302-2
Supplier
Description
CONN TERM STRIP 2CIRC 0.472"
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
2 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector Screws
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
2
Number of Wire Entries
4
Pitch
0.472" (12.00mm)
Number of Rows
2
Current Rating (Amps)
40A
Voltage Rating
250V
Wire Gauge
10-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
Natural
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Non-Hexavalent Chromate
Mounting Type
Chassis, Panel
Operating Temperature
100°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.90.4000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£1.54000£1.54
10£1.16700£11.67
25£1.08160£27.04
50£0.97240£48.62
100£0.94870£94.87
250£0.83012£207.53
500£0.75896£379.48
1,000£0.71154£711.54

Other Suppliers on Digi-Key

286In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names
TSB100002DS
-1776302-2-SI
1776302-2-ND
A112778
2266-1776302-2
Standard Package1