174931-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
174931-2
174931-2
174931-2

174931-2

Digi-Key Part Number
A107224-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
174931-2
Supplier
Description
CONN RCPT HSG 8POS BLACK
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Tab
Number of Positions
8
Pitch
-
Number of Rows
2
Row Spacing
0.232" (5.90mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.8000
All prices are in GBP
Tray
QtyUnit PriceExt Price
1£2.54000£2.54
10£2.30800£23.08
25£2.18600£54.65
50£2.13540£106.77
100£2.03380£203.38
250£1.77952£444.88
450£1.72867£777.90
950£1.47446£1,400.74
2,400£1.37277£3,294.65
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
-174931-2-LSI
-174931-2-SI
174931-2-ND
1749312
A107224
Standard Package50