174257-2
174257-2
174257-2
174257-2

174257-2

Digi-Key Part Number
A106347-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
174257-2
Supplier
Description
CONN PLUG HOUSING 4POS BLACK
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.189" (4.80mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
4
Pitch
0.189" (4.80mm)
Number of Rows
2
Row Spacing
0.220" (5.60mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Sealed
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Bulk
QtyUnit PriceExt Price
1£1.15000£1.15
10£0.99900£9.99
25£0.95600£23.90
50£0.93480£46.74
100£0.89220£89.22
250£0.80724£201.81
500£0.74350£371.75
1,000£0.63730£637.30
2,500£0.59481£1,487.02
Additional Resources
AttributeDescription
Other Names
A106347
-CA9323-000-CSI-ND
-CA9323-000-LSI
-CA9323-000-SI-ND
-174257-2-LSI
-174257-2-SI
-CA9323-000-CSI
1742572
174257-2-ND
-174257-2-CSI
-CA9323-000-LSI-ND
-CA9323-000-SI
Standard Package100