cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172202-1

Digi-Key Part Number
172202-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
172202-1
Supplier
Description
CONN CAP HSNG MALE 3POS INLINE
Detailed Description
3 Position Circular Connector Cap Housing Free Hanging (In-Line) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Last Time Buy
Connector Type
Cap Housing
Type
For Male Pins
Number of Positions
3
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
2.0mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Detent Lock
Orientation
Keyed
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Housing Color
Natural
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-30°C ~ 105°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.6000

Other Suppliers on Digi-Key

110In Stock
Shipped by WEC