cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1718350-2

Digi-Key Part Number
1718350-2-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1718350-2
Supplier
Description
CONN TAB 18-20AWG CRIMP GOLD
Detailed Description
Tab Contact Gold 18-20 AWG Crimp Stamped
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Stamped
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names-1718350-2-SI
Standard Package27,000