1274714-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1274714-2

Digi-Key Part Number
A108476-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1274714-2
Supplier
Description
CONN 1.0/2.3 JK R/A 75OHM EDGEMT
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
1.0/2.3 Connector Jack, Female Socket 75Ohm Board Edge, End Launch; Through Hole, Right Angle Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Connector Style
1.0/2.3
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75Ohm
Mounting Type
Board Edge, End Launch; Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Push-Pull
Frequency - Max
2 GHz
Number of Ports
3
Features
-
Housing Color
Gold
Ingress Protection
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Center Contact Material
Beryllium Copper
Mating Cycles
500
Insertion Loss
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4010
All prices are in GBP
Bulk
QtyUnit PriceExt Price
5,000£13.07560£65,378.00

Other Suppliers on Digi-Key

57In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
2266-1274714-2
A108476
-1274714-2-SI
Standard Package5,000