cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111448-7

Digi-Key Part Number
111448-7-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
111448-7
Supplier
Description
CONN PLUG 30P IDC 26-28AWG GOLD
Detailed Description
30 Position Rectangular Plug Connector IDC Gold 26-28 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tray
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
30
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Panel Mount
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
26-28 AWG
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4051
Additional Resources
AttributeDescription
Standard Package3,500