cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1059651-1

Digi-Key Part Number
1059651-1-ND
Manufacturer
Manufacturer Product Number
1059651-1
Description
CONN MINI OSP RCPT STR 50 OHM
Detailed Description
OSP, Mini Connector Receptacle, Male Pin 50Ohm Panel Mount Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Product Status
Obsolete
Connector Style
OSP, Mini
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50Ohm
Mounting Type
Panel Mount
Mounting Feature
Press Fit (Knurled)
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
22 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 125°C
Mating Cycles
5000
Insertion Loss
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4010

Additional Resources
AttributeDescription
Other Names2266-1059651-1
Standard Package250