cms-photo-not-available

1-829068-1

Digi-Key Part Number
1-829068-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-829068-1
Supplier
Description
HD SCHRAUB-SICHERG
Detailed Description
Jackscrew Socket For D-Sub Front Panel Mount Connectors
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
D-Sub Front Panel Mount Connectors
Features
-
Length - Threaded Portion Below Head
0.382" (9.70mm)
Length - Below Head
0.382" (9.70mm)
Thread Size
M3 Socket, M3 Screw
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Standard Package1,000