AMPMODU Mod II Dual Gold xx Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-826632-1

Digi-Key Part Number
1-826632-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-826632-1
Supplier
Description
CONN HEADER VERT 22POS 2.54MM
Detailed Description
Connector Header Through Hole 22 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
Bulk
Part Status
Active
Connector Type
Header, Breakaway
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
22
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.264" (6.70mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
0.500" (12.70mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
118.1µin (3.00µm)
Applications
-
1 (Unlimited)
EAR99
8536.69.4040
All prices are in GBP
Bulk
QtyUnit PriceExt Price
4,200£1.05635£4,436.67

2266-1-826632-1
4,200
(1)
61302221121Würth Elektronik453732-5302-ND£1.08000search-similar