1-826469-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-826469-2

Digi-Key Part Number
A128250-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-826469-2
Supplier
Description
CONN HEADER VERT 24POS 2.54MM
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
Connector Header Through Hole 24 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
24
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Shrouded - 2 Wall
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.394" (10.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
118.1µin (3.00µm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£5.79000£5.79
10£5.23000£52.30
100£4.57940£457.94
500£3.85632£1,928.16
1,000£3.37428£3,374.28
Additional Resources
AttributeDescription
Other Names
1-826469-2-ND
A128250
2266-1-826469-2
Standard Package150