1-644467-2, 4-644467-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-644467-2

Digi-Key Part Number
A24991-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-644467-2
Supplier
Description
CONN RCPT 12P IDC 22AWG TIN-LEAD
Detailed Description
12 Position Rectangular Receptacle Connector IDC Tin-Lead 22 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
12
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Locking Ramp
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
22 AWG
Features
Feed Through, Polarizing Key
Contact Finish
Tin-Lead
Contact Finish Thickness
80.0µin (2.03µm)
Color
Red
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.8000