1-440146-5

1-440146-5

Digi-Key Part Number
A98735-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-440146-5
Supplier
Description
CONN RCPT 15POS SGL 1.25MM NATRL
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
15 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
15
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.6000
Bulk
QtyUnit PriceExt Price
1£0.28000£0.28
10£0.23700£2.37
25£0.20920£5.23
50£0.19220£9.61
100£0.18450£18.45
250£0.16568£41.42
500£0.15814£79.07
1,000£0.13179£131.79
2,500£0.12050£301.25
Additional Resources
AttributeDescription
Other Names
A98735
2266-1-440146-5
-1-440146-5-SI
Standard Package1,000