
1-2307729-6 | |
---|---|
DigiKey Part Number | 17-1-2307729-6TR-ND - Tape & Reel (TR) 17-1-2307729-6CT-ND - Cut Tape (CT) 17-1-2307729-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2307729-6 |
Description | 16P,2MM,B-B,REC,DRHZ,SMD,0.1AU,T |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2307729-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Insulation Color | Black | |
Insulation Height | 0.161" (4.10mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £1.91000 | £1.91 |
10 | £1.62400 | £16.24 |
100 | £1.38010 | £138.01 |
500 | £1.23186 | £615.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | £0.98518 | £1,182.22 |
Unit Price without VAT: | £1.91000 |
---|---|
Unit Price with VAT: | £2.29200 |