1-2058943-4 | |
---|---|
DigiKey Part Number | 1-2058943-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2058943-4 |
Description | CABLE ASSY MINI CT, 609.6MM LENG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Socket, 4 Position To Wire Leads Multiple, Individual 24.0" (609.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2058943-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Socket, 4 Position | |
2nd Connector | Wire Leads | |
Color | Multiple, Individual | |
Length | 24.0" (609.6mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | £1.57672 | £1,576.72 |
Unit Price without VAT: | £1.57672 |
---|---|
Unit Price with VAT: | £1.89206 |