
1-2007637-6 | |
|---|---|
DigiKey Part Number | A118845-ND |
Manufacturer | |
Manufacturer Product Number | 1-2007637-6 |
Description | CONN SFP+ RCPT W/CAGE 2X2 80P RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 80 (20 x 4) Position SFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2007637-6 Models |
Category | Number of Positions 80 (20 x 4) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Features Board Guide, EMI Shielded, Light Pipe |
Connector Style Receptacle with Cage, Ganged (2x2) | Base Product Number |
Connector Type SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.05000 | £32.05 |
| 20 | £25.93950 | £518.79 |
| 40 | £24.70225 | £988.09 |
| 60 | £24.00617 | £1,440.37 |
| 100 | £23.15710 | £2,315.71 |
| 260 | £21.64946 | £5,628.86 |
| Unit Price without VAT: | £32.05000 |
|---|---|
| Unit Price with VAT: | £38.46000 |


