cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-172054-4

Digi-Key Part Number
1-172054-4-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-172054-4
Supplier
Description
CONN RCPT 14POS IDC 28AWG TIN
Detailed Description
14 Position Rectangular Receptacle Connector IDC Tin 28 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
14
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
28 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Green
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Standard Package3,000