FSM102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FSM102
FSM102
FSM102
FSM102

FSM102

Digi-Key Part Number
450-1128-ND
Manufacturer
TE Connectivity ALCOSWITCH Switches
Manufacturer Product Number
FSM102
Supplier
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ALCOSWITCH Switches
Series
Package
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Plunger for Cap
Mounting Type
Through Hole
Actuator Height off PCB, Vertical
12.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
12.00mm x 12.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-35°C ~ 85°C
Actuator Material
Acetal
Switch Travel
0.30mm
Mechanical Life
100,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£0.35000£0.35
10£0.34500£3.45
25£0.32440£8.11
100£0.28170£28.17
250£0.25552£63.88
500£0.23768£118.84
1,000£0.21392£213.92
2,500£0.20085£502.12
5,000£0.18659£932.95
Additional Resources
AttributeDescription
Other Names
450-1128
1437565-4
0-1437565-4
-FSM102-SI
Standard Package350
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MJTP1212BAPEM Inc.1,862679-2426-ND£0.37000search-similar
TL1100FF160QE-Switch14,395EG1024-ND£0.35000search-direct
PTS125SM122LFSC&K70,926CKN10807-ND£0.34000search-similar