cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRM16RA

Digi-Key Part Number
DRM16RA-ND
Manufacturer
TE Connectivity ALCOSWITCH Switches
Manufacturer Product Number
DRM16RA
Supplier
Description
SWITCH ROTARY DIP HEX 0.40VA 20V
Detailed Description
Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary with Shaft Actuator 0.4VA 20VAC/DC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ALCOSWITCH Switches
Series
Package
Tube
Part Status
Obsolete
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
0.4VA
Voltage Rating
20VAC/DC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.413" (10.50mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-30°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.394" (10.00mm)
Mechanical Life
20,000 Steps
Electrical Life
20,000 Steps
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
Additional Resources
AttributeDescription
Other Names4-1437584-0
Standard Package20
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1825008-8TE Connectivity ALCOSWITCH Switches21825008-8-ND£6.02000search-direct