
164TL33 | |
---|---|
DigiKey Part Number | 164TL33-ND |
Manufacturer | |
Manufacturer Product Number | 164TL33 |
Description | SWITCH PUSH 6PST-3NO/3NC 5A 250V |
Customer Reference | |
Detailed Description | Pushbutton Switch 6PST-3NO/3NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 50°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |