cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1571100-6

Digi-Key Part Number
1571100-6-ND
Manufacturer
TE Connectivity ALCOSWITCH Switches
Manufacturer Product Number
1571100-6
Supplier
Description
SWITCH ROCKER SPDT 20A 125V
Detailed Description
Rocker Switch SPDT 20A (AC) 125 V Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ALCOSWITCH Switches
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
SPDT
Switch Function
On-Off-On
Current Rating (Amps)
20A (AC)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
I O II
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Rectangular - 36.60mm x 21.20mm
Operating Temperature
-20°C ~ 85°C
Mechanical Life
100,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.50.9065
Additional Resources
AttributeDescription
Other NamesPRCSD3-20F-BB0GW
Standard Package1,000