cms-photo-not-available

TXR54SJ00-2216BIS-CS8116

Digi-Key Part Number
TXR54SJ00-2216BIS-CS8116-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
TXR54SJ00-2216BIS-CS8116
Supplier
Description
CONN BACKSHELL ADPT SZ 22
Detailed Description
- Connector Backshell, Heat Shrink Adapter 1 5/16-18 UNEF 22
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.567" (39.80mm)
Shell Size - Insert
22
Thread Size
1 5/16-18 UNEF
Cable Exit
180°
Material
Stainless Steel
Plating
Passivated
Shielding
Shielded
Color
-
Features
Self Locking, Tinel Lock
Ingress Protection
-
Includes
3 pcs - 1 Backshell, 1 Braid, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other Names705961S001
Standard Package25