cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL025PC2DC024N

Digi-Key Part Number
STL025PC2DC024N-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
STL025PC2DC024N
Supplier
Description
STL025PC2DC024N = WDUALOBE
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
25 Position Cable Assembly Rectangular Plug to Individual Wire Leads 2.00' (609.60mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
25
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
2.00' (609.60mm)
Features
-
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Bulk
QtyUnit PriceExt Price
25£104.02120£2,600.53
Additional Resources
AttributeDescription
Other Names2-1589946-6
Standard Package25