cms-photo-not-available

SFR-1-0-SP

Digi-Key Part Number
A132489-01-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
SFR-1-0-SP
Supplier
Description
HEAT SHRINK TUBING 1'
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 1.75 to 1 Black 1.00' (304.80mm, 12.00")
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Tubing, Flexible
Shrinkage Ratio
1.75 to 1
Length
1.00' (304.80mm, 12.00")
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.570" (14.48mm)
Recovered Wall Thickness
0.070" (1.78mm)
Material
Silicone Elastomer
Features
Flame Retardant
Color
Black
Operating Temperature
-75°C ~ 180°C
Shrink Temperature
135°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS3926.90.9985
Bulk
QtyUnit PriceExt Price
1£33.51000£33.51
5£31.40800£157.04
10£29.31500£293.15
25£27.84960£696.24
50£27.22180£1,361.09
100£26.59350£2,659.35
Additional Resources
AttributeDescription
Other NamesA132489-01
Standard Package1