RNF-100-3/64 White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RNF-100-3/64 White
RNF018K

RNF-100-1/8-WH-STK-CS5592

Digi-Key Part Number
RNF-100-1/8-WH-STK-CS5592-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/8-WH-STK-CS5592
Description
HEATSHRINK 1/8" WHITE
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 White -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Obsolete
Type
Tubing, Flexible
Shrinkage Ratio
2 to 1
Length
-
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Polyolefin (PO), Irradiated
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
White
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS3926.90.9985
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
NB19362001
194267-000
Standard Package250