5053092267
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5053092267
RNF014K

RNF-100-1/4-BK-SP-CS5004

Digi-Key Part Number
RNF-100-1/4-BK-SP-CS5004-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/4-BK-SP-CS5004
Description
HEATSHRINK 1/4" BLACK
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Spool
Part Status
Active
Type
Tubing, Flexible
Shrinkage Ratio
2 to 1
Length
-
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Polyolefin (PO), Irradiated
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Black
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH Status
ECCNEAR99
HTSUS3926.90.9985
California Prop 65
All prices are in GBP
Spool
QtyUnit PriceExt Price
150£1.30607£195.91
Additional Resources
AttributeDescription
Other Names505309M258
Standard Package150