cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCPQKT1P2SGDA

Digi-Key Part Number
MTCPQKT1P2SGDA-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
MTCPQKT1P2SGDA
Supplier
Description
I/O CONN
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
20 Position Rectangular Plug Connector Crimp Gold -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
20
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
-
Features
Cable Clamp
Contact Finish
Gold
Contact Finish Thickness
-
Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
10£351.29900£3,512.99
Additional Resources
AttributeDescription
Other NamesC11175-000
Standard Package10