CBMS-x0-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBMS-40-P

Digi-Key Part Number
A124552-25-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
CBMS-40-P
Supplier
Description
SLEEVING 1.575" X 82.03' GREEN
Detailed Description
Sleeve - X 82.02' (25.00m) Green
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
1.575" (40.00mm)
Diameter - Inside, Expanded
2.047" (52.00mm)
Diameter - Outside, Non-Expanded
-
Material
Polybutylene Terephthalate (PBT)
Color
Green
Length
82.02' (25.00m)
Wall Thickness
0.010" (0.25mm)
Operating Temperature
-40°C ~ 150°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion Resistant
Liquid Protection
Fuel Resistant, Oil Resistant
Environment Protection
-
Features
Grease Resistant
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS3926.90.9985
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£102.92000£102.92
5£96.48600£482.43
10£90.05400£900.54
25£85.55200£2,138.80
50£83.62200£4,181.10
100£81.69230£8,169.23
Additional Resources
AttributeDescription
Other NamesA124552-25
Standard Package1