cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A0212-12-92

Digi-Key Part Number
44A0212-12-92-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
44A0212-12-92
Supplier
Description
44A0212-12-92
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
12 AWG Hook-Up Wire 37/28 White, Red Stripe 1000V -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Cable Type
Hook-Up
Wire Gauge
12 AWG
Conductor Strand
37/28
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Polyvinyl Fluoride (PVF)
Jacket (Insulation) Diameter
0.117" (2.97mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
1000V
Operating Temperature
-65°C ~ 150°C
Jacket Color
White, Red Stripe
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3040
All prices are in GBP
Bulk
QtyUnit PriceExt Price
2,000£1.12361£2,247.22
Additional Resources
AttributeDescription
Other NamesCU3023-000
Standard Package1