cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322C512-71-0

Digi-Key Part Number
322C512-71-0-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
322C512-71-0
Supplier
Description
BLOW-MOLDED PARTS
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Heat Shrink Boot, Transition - Breakout, 2:1 (T) - 12
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Boot, Transition - Breakout, 2:1 (T)
Shell Size - Insert
12
Features
-
Color
-
Material
Polyolefin (PO), Flexible
Large Diameter Supplied
1.354" (34.39mm)
Large Diameter Recovered
0.449" (11.40mm)
Small Diameter Supplied
0.500" (12.70mm), 0.902" (22.91mm)
Small Diameter Recovered
0.201" (5.11mm), 0.449" (11.40mm)
Large Recovered Length
1.618" (41.10mm)
Small Recovered Length
1.618" (41.10mm)
Total Length Supplied
-
Total Length Recovered
4.740" (120.40mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in GBP
Bulk
QtyUnit PriceExt Price
325£17.89975£5,817.42
Additional Resources
AttributeDescription
Other Names958461-000
Standard Package5