cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-530752-4

Digi-Key Part Number
3-530752-4-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
3-530752-4
Supplier
Description
CONN PIN HOUSING 110POS DUAL
Detailed Description
110 Rectangular Connectors - Housings Plug Blue 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
110
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Blue
Features
-
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Standard Package120