cms-photo-not-available

22759/32-24-9

Digi-Key Part Number
A132357-500-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
22759/32-24-9
Supplier
Description
HOOK-UP DL STRND 24AWG WHT 500'
Detailed Description
24 AWG Hook-Up, Dual Wall Wire 19/36 White 600V 500.0' (152.4m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Spool
Part Status
Active
Cable Type
Hook-Up, Dual Wall
Wire Gauge
24 AWG
Conductor Strand
19/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter
0.037" (0.94mm)
Jacket (Insulation) Thickness
-
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
White
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
Spool
QtyUnit PriceExt Price
1£130.93000£130.93
2£124.66500£249.33
5£116.82200£584.11
10£110.55100£1,105.51
20£105.84600£2,116.92
50£101.92600£5,096.30
Additional Resources
AttributeDescription
Other NamesA132357-500
Standard Package1